Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT BASIC :: Arduino TinkerKit basic, 20-piece


TINKERKIT BASIC

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories

This 20-piece set includes various TinkerKit modules that can be used to design interactive environments or prototype interfaces without you needing to use breadboards or soldering irons.

The kit contains 1 sensor shield V.2, 7 different sensors, 5 actuators and some cables.

Included with delivery
• Sensor shield V.2 x 1
• Button module x 1
• LDR module x 1
• Therm module x 1
• Therm module x 1
• Rotary potentiometer module x 1
• Linear potentiometer module x 1
• Touch sensor module x 1
• Relay module x 1
• 5 mm LED module, green x 1
• 5 mm LED module, yellow x 1
• 5 mm LED module, red x 1
• 10 mm LED module, green x 1
• 20 cm cable x 4
• 50 cm cable x 2
• 100 cm cable x 1



Manufacturer : ARDUINO
Factory number : K000001
Package weight : 0.271 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
Datasheet/manual