Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TEENSYSHD SD 2.0 :: MicroSD shield for the Teensy 2.0


TEENSYSHD SD 2.0


Using microSD memory cards with your Teensy is a piece of cake thanks to this microSD card adapter.
The adapter can also be used with most AVR processors when connected to a breadboard.
A 3.3 V regulator and a 3.3 to 5 V buffer chip enable it to be used in 3.3 V and 5 V environments.



Manufacturer : PJRC
Factory number : TEENSY SD-2.0
Package weight : 0.002 kg
RoHS : conform
Technical information
Datasheet/manual