Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HUB MODULE :: Interface expansion for the Raspberry Pi

Item-No.: RPI HUB MODULE
€35,99



Bargain Item!
Limited amount available.

RPI HUB Module

  • Product Description
  • Technical information
  • General
    • Category
    • Additional accessories
    • Model
    • Interface expansion

USB to UART/245FIFO/SPI/I2C/JTAG/GPIO interface expansion.

This interface expansion is based on the FT 2232H and enables extension of the interfaces for your Raspberry Pi.

• Hi-Speed USB 2.0 compatible
• 1 x standard USB A for connection to the host
• Hi-Speed USB FT 2232H device
• Built-in Hi-Speed USB 2.0 controller hub
• All I/Os are 5 V safe
• UART data transfer rates of 300 to 12 Megabaud/3.3 V TTL level (12 Megabaud)
• On-board EEPROM 93LC56 for configuration of the FT 2232H
• Socket for DC power plug, inside Ø 1.5 mm/outside Ø 5.5 mm
• And much more

Driver support:

• Windows 7 — 32-bit and 64-bit
• Windows Vista, XP (32-bit, 64-bit), XP Embedded
• Windows CE.NET 4.2, 5.0 and 6.0
• MAC OS: OS-X
• Linux 2.6.32 or later
• ARM Linux
• Android



Manufacturer : FTDI
Factory number : RPI HUB MODULE
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Category
    • Additional accessories
    • Model
    • Interface expansion