Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB DIGI+ TF :: HiFiBerry DIGI+ transformer, Raspberry Pi shield


RPI HB DIGI+ TF

HiFiBerry Digi+ transformer version

The HiFiBerry Digi+ transformer version is a high-quality S/PDIF output board for the Raspberry Pi (newer models with 40 pin GPIO connector). Additionally to the standard version, it features a fully galvanic isolation of the electrical output.

Facts
• dedicated S/PDIF interface chip supports up to 192kHz/24bit resolution
• optical (Toslink) and electrical outputs
• full galvanic isolation between the Raspberry Pi and your DAC on the electrical output
• bit-perfect output, audio data stream will not be modified in any way
• connects directly to the Raspberry Pi, no additional cables needed
• no soldering, comes as a pre-fabricated kit. You just plug it onto the Raspberry Pi, it is conform to the Raspberry Pi hardware-attached-on-top (HAT) specification.
• compatible with Raspberry Pi models A+,B+, 2 & 3
• directly powered from the Raspberry Pi, no additional power supply
• comes with all components required to mount it. We include 4 M2.5x12mm spacers to fix the board onto the Raspberry Pi.

Delivery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DIGI+ TRANSFORMER
Package weight : 0.031 kg
RoHS : conform
Technical information