Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB DAC+ PRO :: HiFiBerry DAC+ pro, Raspberry Pi shield


RPI HB DAC+ PRO

HiFiBerry DAC+ Pro

The HiFiBerry DAC+ Pro is the high-end version of our well-known HiFiBerry DAC+. It is a high-quality digital-to-analog converter for the Raspberry Pi (newer models with 40 pin GPIO connector) that is enhanced with features that not only further improve sound quality, but gives makers the chance to modify the board to their needs.

Facts
• dedicated 192kHz/24bit high-quality Burr-Brown DAC for best sound quality
• fully gold-plated RCA jacks for best connection to the audio cables
• hardware volume control. You can control the output volume using galsamixerh or any application that supports ALSA mixer controls.
• connects directly to the Raspberry Pi, no additional cables needed
• no soldering Comes as a pre-fabricated kit. You just plug it onto the Raspberry Pi, it is conform to the Raspberry Pi hardware-attached-on-top (HAT) specification.
• compatible with Raspberry Pi model A+,B+2 and 3
• directly powered from the Raspberry Pi, no additional power supply
• ultra-low-noise voltage regulator for optimal audio performance
• two ultra-low jitter clock generators (22.5792 MHz and 24.576 MHz) make the DAC independent from the Raspberry Pi clock.
• comes with all components required to mount it. We include 4 M2.5x12mm spacers to fix the board onto the Raspberry Pi.
• options for makers (need soldering on the board)
• power supply for the DAC can be completely independent from Raspberry Pi power supply
• can act as an I2S interface to external I2S DACs including

Delivery without Raspberry Pi



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY DAC+ PRO
Package weight : 0.031 kg
RoHS : conform
Technical information