reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RPI HB AMP+ :: HiFiBerry AMP+, Raspberry Pi shield


RPI HB AMP+

HiFiBerry AMP+

The HiFiBerry Amp+ is a high-quality, highly efficient Class-D power amplifier for the Raspberry Pi (newer models with 40 pin GPIO connector), that is mounted onto the Raspberry Pi to create a stereo audio system. The speakers just have to be connected directly, which makes it an ideal module for multi-room audio installations.

Facts
• up to 25W output power
• capable of driving a pair of 4 Ohm speakers
• fully controllable from the Raspberry Pi
• 44.1kHz and 48kHz sample rates
• digital-analog conversion included, no need for external DACs or sound cards
• fully digital sound path for optimal audio performance
• connects directly to the Raspberry Pi A+/B+/2/3, no additional cables needed
• only one 12-18V external power supply needed for both AMP+ and the Raspberry Pi, no need for USB power supply anymore
• no soldering required, the AMP+ is directly mounted on the Raspberry Pi A+/B+ in less than a minute



Manufacturer : HIFIBERRY
Factory number : HIFIBERRY AMP+
Package weight : 0.062 kg
RoHS : conform
Technical information