Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP WOLF AUDIO :: AUDIO CARD for Raspberry Pi A or B


RASP WOLF AUDIO

The WOLFSON AUDIO CARD offers Raspberry Pi users a flexibility comparable to that of a conventional PC sound card. The AUDIO CARD expands the input and output sources of your Raspberry Pi.

Only for Raspberry Pi A or Raspberry Pi B; not for Raspberry Pi A+, B+, 2 and 3

• Play high-definition audio files on your Raspberry Pi
• Stereo line-in/line-out for audio playback or recording
• VoIP conference phone can be installed
• Connect a headset for in-game audio via a gaming headset
• Record high-definition audio using one of the microphones or line-in connections
• Voice activation thanks to the on-board stereo digital microphone
• On-board power amplifier (class D) for external loudspeakers connected to an external current source
• Small pin header for additional functions



Manufacturer : WOLFSON MICROELECTRONICS
Factory number : WOLFSON AUDIO CARD
Package weight : 0.044 kg
RoHS : conform
Technical information
Datasheet/manual