Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RASP SHD PROTO :: Prototype shield for the Raspberry Pi B+, 2 & 3


RASP SHD PROTO

With this prototype board you can make your designs and projects for your Raspberry a reality in no time at all.

The 55-x-85-mm board has a 40-pin GPIO module, allowing you to easily connect the board and Raspberry together perfectly. The screw terminals are pre-installed.
The supplied spacers and screws are designed in such a way that the board can also be screwed directly onto the Raspberry B+, 2 or 3.

Dimensions: 55 x 85 mm

Included with delivery: prototype board, screws, spacers



Manufacturer : JOY-IT
Factory number : RB-PROTO+
Package weight : 0.05 kg
RoHS : conform
Technical information
Datasheet/manual