Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO STM32 SM :: X-Nucleo stepper motor shield for STM32 Nucleo boards


NUCLEO STM32 SM

The stepper motor driver expansion board for STM32 Nucleo (easySPIN™ L6474)

The X-NUCLEO-IHM01A1 provides a cost-effective and easy-to-use solution for driving a stepper motor in any project with a STM32 Nucleo development board. The advanced power control with adaptive decay of the L6474 and a complete set of protections (thermal, low voltage, over current) provides high performance and robustness.
  • Operating voltage: 8 V to 45 V

  • Phase current up to 3 A eff

  • Power OK and error LEDs

  • Modern power control

  • SPI interface

  • Fully protected power stage

  • Up to 1/16 microstep resolution

  • Compatible with Arduino™ UNO R3 connector

  • Compatible with STM32 Nucleo boards

  • Suitable for multi-motor solutions



Package weight : 0.047 kg
RoHS : conform
Technical information
Datasheet/manual