reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO L053R8 :: Nucleo developer board for the STM32 L0 series


NUCLEO L053R8

  • Product Description
  • Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo L053R8
  • Implementation
    • Microcontrol
    • STM32L053R8T6
    • Flash
    • 64 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
The developer board for your Arduino™ Uno

MCU STM32L053R8T6

The STM32 Nucleo board, NUCLEO-L053R8, works in conjunction with the microcontroller of the STM32 L0 series so that you can create your own prototypes for embedded applications. With its easy-to-use development platform, it provides a quick solution in the evaluation and development of any ARM® 32-bit Cortex® M0+ STM32 L0 flash microcontrollers with RISC core in an LQFP64 housing. The Nucleo development board connects to the Arduino™ and supports most shields. The Nucleo ST Morpho pin bases increase the functions of the Open Development Platform (ODP). The mbed-enabled ARM® board has an integrated ST-LINK/V2 circuit debugger/programming device (SWIM/SWD) to connect to the on-board STM32L053R8T6 or to an appropriate STM32 MCU in your application.
  • System requirements: Windows PC (XP, Vista, 7, 8)/USB Type A to mini-B USB cable
  • On-board STM32L053R8T6 microcontroller
  • Extension resources: Arduino™ Uno Revision 3 connectivity and ST Microelectronics Morpho extension pin base for comprehensive access to all STM32-I/Os that are mbed-enabled (mbed.org)
  • On board ST-LINK/V2-1 debugger/programming device with SWD plug connector
  • Mode selection switch for using the kit as a standalone ST-LINK/V2-1
  • Power supplies: USB VBUS or external source (3.3 V; 5 V; 7 - 12 V); measuring point for power management
  • Three LEDs: USB communication; user LED, power LED
  • User and reset buttons
  • Interfaces supported on USB: Virtual COM port; mass storage; debugging port
  • Comprehensive STM32 software HAL library
  • IDE-support (Integrated Development Environment) includes IAR, Keil, GCC-based IDEs


Series STM32L0
The 32-bit flash microcontrollers (MCU) in the STM32 family are based on the ARM Cortex™ M0 core, which was specifically developed for embedded applications. The processor STM32 ARM Cortex™ M from STMicroelectronics benefits from the other architectural enhancements of the Cortex M0 including digital signal processing, real-time performance, low voltage and low power consumption. The STM32F0 and STM32 LO from ST, based on the ARM® Cortex M0, provides a 32-bit performance thanks to its user-friendly functionality and is ideal for small-scale projects or platform decisions.

Software and further information from the manufacturer at http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1847?sc=stm32nucleo



Manufacturer : ST MICROELECTRONICS
Factory number : NUCLEO-L053R8
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo L053R8
  • Implementation
    • Microcontrol
    • STM32L053R8T6
    • Flash
    • 64 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No