0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO F411RE :: Nucleo developer board for the STM32 F4 series


NUCLEO F411RE

  • Product Description
  • Technical information
  • General
    • Type
    • Nucleo Board
    • Clock
    • 100 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F411RE
  • Implementation
    • Microcontrol
    • STM32F411RET6
    • Flash
    • 512 KB
    • SRAM
    • 128 KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
MCU STM32F411RET6

The STMicroelectronics STM32F411RE Nucleo board allows you to create and evaluate your own prototypes with the STM32 F4 family of high-performance microcontrollers in an integrated application. Easy-to-use development platform, offering a fast solution for evaluation and development with any Arm Cortex™ M4 processor-STM32 F4 32-bit flash microcontrollers in the LQFP64 package. The Nucleo development board connects to the Arduino™ and supports most shields. The Nucleo ST Morpho pin bases increase the functions of the Open Development Platform (ODP). The mbed-enabled ARM® board has an integrated ST-LINK/V2 circuit debugger/programming device (SWIM/SWD) to connect to the on-board STM32F411RE or to an appropriate STM32 MCU in your application.
  • STM32 Nucleo developer board with STM32F411RE-MCU, 512-KB flash memory
  • Additional connectivity: Arduino™ Uno Revision 3 connectivity and STMicroelectronics Morpho connection
  • Debugger/programming device ST-LINK/V2-1 with SWD connector
  • Mode selection switch for using the kit as a standalone ST-LINK/V2-1
  • Power supplies: USB VBUS or external source (3.3 V; 5 V; 7 - 12 V)
  • Three LEDs: USB communication; user, power
  • Push button: user and reset
  • Interfaces supported on USB: Virtual COM port; mass storage; debugging port
  • Online STM32 software HAL library
  • IDE-support (Integrated Development Environment) includes IAR, Keil, GCC-based IDEs
  • System requirements: Windows PC (XP, Vista, 7, 8) USB Type A to mini-B-USB cable


Series STM32F4
The ARM® Cortex™ M4-based series STM32F4 of high-quality MCUs with DSP and FPU instructions is an expansion of the industry-leading STM32 portfolio for even higher levels of performance. Operating frequency of up to 180 MHz.
  • Up to 2x USB 2.0 OTG FS/HS
  • SDIO (Secure Digital Input Output)
  • USART, SPI, I²C
  • I²S (Inter-IC Sound) + Audio PLL
  • 16 and 32-bit timer
  • Up to 3 x 12-bit ADC
  • Low voltage of 1.7 V - 3.6 V


Software and further information from the manufacturer at http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1847?sc=stm32nucleo



Manufacturer : ST MICROELECTRONICS
Factory number : NUCLEO-F411RE
Package weight : 0.076 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nucleo Board
    • Clock
    • 100 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F411RE
  • Implementation
    • Microcontrol
    • STM32F411RET6
    • Flash
    • 512 KB
    • SRAM
    • 128 KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein