Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO F302R8 :: Nucleo developer board for the STM32 F3 series


NUCLEO F302R8

  • Product Description
  • Technical information
  • General
    • Type
    • Nucleo Board
    • Clock
    • 72 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F302R8
  • Implementation
    • Microcontrol
    • STM32F302R8T6
    • Flash
    • 64 KB
    • SRAM
    • 16 KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein
MCU STM32F302R8T6

The STMicroelectronics Nucleo developer board is suitable for the STM32 F3 series for construction of your own prototypes for embedded applications; the integrated STM32F302R8T6 microcontroller is included. The STM32 Nucleo board (Nucleo F302R8) provides flexibility in the evaluation and development of the 32-bit ARM CortexTM M4 STM32F3 processor. The Nucleo board has Arduino™ connectivity support and ST Morpho pin headers for ease of use and access to the functions of the Nucleo Open Development Platform.
  • STM32 Nucleo developer board with STM32F302R8T6 MCU, 64-KB flash memory, TQFP64 housing
  • STMicroelectronics Morpho extension pin headers and Arduino™ Uno Revision 3 connectivity
  • On board ST-LINK/V2-1 debugger/programming device with SWD plug connector
  • Mode selection switch: standalone function (ST-LINK/V2-1)
  • Power supplies: USB VBUS or external source (3.3 V; 5 V; 7 - 12 V); measuring point for power management
  • Three LEDs: USB communication; user LED, power LED
  • Two buttons: user and reset
  • Interfaces supported by USB: Virtual COM port; debug port; mass storage
  • STM32 software HAL library online
  • IDE-support (Integrated Development Environment) includes IAR, Keil, GCC-based IDEs
  • System requirements: Windows PC (XP, Vista, 7, 8), USB Type A to mini-B-USB cable


Series STM32F3
The mixed-series MCUs STM32F3 with DSP and FPU instructions combine a 32-bit ARM Cortex M4 core, which runs at 72 MHz, with an extended analogue peripheral set.
  • Fast comparators (50 ns)
  • Programmable amplifiers (4 reinforcement ranges)
  • 12-bit DACs
  • Fast 12-bit ADCs (5 MS/s per channel with up to 18 MS/s in Interleaved mode)
  • 16-bit Sigma Delta ADCs
  • Fast motor control timer with 144 MHz, time resolution better than 7 ns


Software and further information from the manufacturer at http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1847?sc=stm32nucleo



Manufacturer : ST MICROELECTRONICS
Factory number : NUCLEO-F302R8
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nucleo Board
    • Clock
    • 72 MHz
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F302R8
  • Implementation
    • Microcontrol
    • STM32F302R8T6
    • Flash
    • 64 KB
    • SRAM
    • 16 KB
    • EEPROM
    • N/A
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
    • LAN
    • No
    • Bluetooth
    • nein
  • External I/O Ports
    • WLAN
    • nein