reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


NUCLEO F103RB :: Nucleo developer board for the STM32 F1 series


NUCLEO F103RB

  • Product Description
  • Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F103RB
  • Implementation
    • Microcontrol
    • STM32F103RBT6
    • Flash
    • 128 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No
MCU STM32F103RBT6

The STMicroelectronics STM32 Nucleo developer board, Nucleo-F103RB, is designed for work with the microcontrollers in the STM32F1 series so that you can create an integrated prototype. The development platform provides a simple solution for the evaluation and development of ARM Cortex™ M3 processors STM32F1 32-Bit flash microcontrollers in the LQFP64 package. The Nucleo development board supports Arduino™ connectivity and, with the help of the ST connector, Morpho allows you to access all I/Os on the MCU. The Nucleo boards are ARM® mbed-capable and have a built-in ST-Link/V2-1 circuit debugger/programming device (SWIM/SWD) to connect to the on-board microcontroller or an appropriate STM32 F1-MCU in a standalone function.
  • STM32 Nucleo developer board with STM32F103RBT6 MCU, 128 KB flash memory
  • Expansion resources: Arduino™ Uno revision 3 connectivity and STMicroelectronics Morpho extension pin headers
  • Mode selection switch for use as a standalone ST-LINK/V2-1
  • Power supplies: USB VBUS or external source (3.3 V; 5 V; 7 - 12 V); measuring point for power management unit
  • Three LEDs: USB communication; user, power
  • Two push-buttons: user and reset
  • Interfaces supported on USB: Virtual COM port; mass storage; debugging port
  • IDE-support (Integrated Development Environment) includes IAR, Keil, GCC-based IDEs
  • System requirements: Windows PC (XP, Vista, 7, 8) USB Type A to mini-B-USB cable
  • Comprehensive STM32 software HAL library online


Series STM32F1
The STM32 family of 32-bit flash microcontrollers is based on the breakthrough ARM Cortex™ M3 core specifically developed for embedded applications. The STM32 family benefits from the Cortex-M3 architectural enhancements including the Thumb-2 instruction set to deliver improved performance with better code density, significantly faster response to interrupts, as well as an industry-leading power consumption.
  • Excellent real-time behaviour
  • Excellent efficiency
  • Superior, innovative peripherals
  • Maximum integration
  • Cross-family pin-to-pin compatibility, compatible peripheral devices and software


Software and further information from the manufacturer at http://www.st.com/web/catalog/tools/FM116/SC959/SS1532/LN1847?sc=stm32nucleo



Manufacturer : ST MICROELECTRONICS
Factory number : NUCLEO-F103RB
Package weight : 0.078 kg
RoHS : conform
Technical information
  • General
    • Type
    • Nucleo Board
    • Bit
    • 32
    • SD card
    • No
    • Model
    • Nucleo F103RB
  • Implementation
    • Microcontrol
    • STM32F103RBT6
    • Flash
    • 128 KB
    • SRAM
    • 0 KB
    • EEPROM
    • 0
  • Electrical values
    • Voltage
    • 5 V
  • Interfaces
    • Digital I/O pins
    • 55
    • USB
    • Yes
    • SPI
    • Yes
    • I²C
    • Yes
    • ICSP
    • No
    • TWI
    • No
    • UART
    • No
    • CAN
    • No
    • SAC
    • No
  • External I/O Ports
    • LAN
    • No