Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINOSHD USB2S :: Arduino shield converter, USB 2 to serial


ARDUINOSHD USB2S

This board converts a USB connection into a serial +5 V transmitter and receiver, which connects directly to the Arduino™ Ethernet or other microcontrollers, allowing communication with the computer.

It has an ATmega8U2, which is programmed as a USB-to-serial converter — the same chip found in the Arduino™ Uno.
The USB serial module features an ISCP interface, allowing you to reprogram the chip when placed in DFU mode.

The pinouts on the connector are compatible with a standard FTDI header (as well as USB Adafruit and Sparkfun USB-serial adapters).


Dimensions (LxW): 15 x 12 cm



Manufacturer : ARDUINO
Factory number : A000107 (A000059)
Package weight : 0.008 kg
RoHS : conform
Technical information
Datasheet/manual