Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDBENET :: Arduino Ethernet shield kit


ARDUINO SHDBENET

Configure Arduino™ as a simple web server or retrieve data from the web.

Characteristics
  • Based on the Microchip ENC28J60 chip

  • Downloadable examples and library

  • Stackable: different shields can be stacked

  • Large user community

  • An Arduino Uno™ is required (not supplied)


Technical data
  • Data transfer rate: max. 10 Mbps

  • With MAC controller

  • 8 kB Transmit/Receive Packet Dual Port Buffer

  • The MAC controller supports both Unicast, Multicast and Broadcast packets, has a programmable pattern matching feature (up to 64 bytes) within a packet at user-defined offset and programmable wake-up on multiple packet formats (Magic Packet, Unicast, Multicast, Broadcast, specific packet match or any packet)

  • Uses pin 10 and 2 on the Arduino Uno™ board. Also uses an ICSP port as a serial connection to the shield to free up I/O pins

  • Dimensions: 68 x 53 mm


Warning: This is a kit. This requires a soldering iron and solder (not included)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : KA04
Package weight : 0.117 kg
RoHS : conform
Technical information