Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDB2 IO :: Arduino I/O shield kit


ARDUINO SHDB2 IO

INPUT - OUTPUT shield for Arduino™

Characteristics
  • 6 relay outputs: 0.5 A max 30 V (*)

  • 6 analogue inputs

  • 6 digital inputs

  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community

  • An Arduino Uno™ is required (not supplied)


Technical data
  • 1 A (max.) load per output

  • 30 V max. per output

  • Uses pin 8 to 13 as outputs, pin A0 to A5 as analogue inputs and pin 2 to 7 as digital inputs

  • Dimensions: 68 x 53 mm


Warning: This is a kit. This requires a soldering iron and solder (not included)
Warning: The shield does not work with the Arduino YUN™. Use item no. ARDUINO™ SHDB IO (see accessories)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : KA05
Package weight : 0.139 kg
RoHS : conform
Technical information