Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDB RTC :: Arduino RTC shield kit, real-time clock


ARDUINO SHDB RTC

Add a real-time clock to your projects for simple, precise time measurements. While the shield is determining the time and date, the controller can perform other tasks.

Characteristics
  • based on the Maxim Dallas DS1307 IC

  • Counts seconds, minutes, hours, dates, weekdays, years and leap years

  • 12-hour or 24-hour clock

  • AM/PM display

  • Large user community

  • Stackable: different shields can be stacked


Technical data
  • I2C interface

  • Accuracy: 20 ppm (dependent on the crystal)

  • Power consumption: 1.5 mA

  • With battery holder for the back-up battery (500 nA if battery-powered)

  • Dimensions: 68 x 53 mm


Please note: This is a kit. It requires a soldering iron and solder (not included)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : KA07
Package weight : 0.106 kg
RoHS : conform
Technical information
Datasheet/manual