reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDB RGB :: Arduino RGB shield kit


ARDUINO SHDB RGB

Control 3 dimmer channels (1x RGB or 3 individual channels) with the Arduino UNO™.

Characteristics
  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community

  • One Arduino Uno™ required (not supplied)


Technical data
  • 2 A load on VIN or 6 A load on external power supply

  • 12 V or 24 V power supply

  • Use pin 3, 5, 6 as a PWM output on the Arduino UNO™

  • Dimensions: 75 x 55 x 25 mm/2.95 x 2.16 x 0.98"


Warning: This is a kit. This requires a soldering iron and solder (not included)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : KA01
Package weight : 0.115 kg
RoHS : conform
Technical information
Datasheet/manual