Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHDB IO :: Arduino I/O YUN shield kit


ARDUINO SHDB IO

INPUT - OUTPUT shield for Arduino Yún™

Technical data
  • Inputs: 6 analogue inputs/6 digital inputs

  • Outputs: 6 NO/NC relay outputs (1 A/30 VDC)

  • LED status indicators

  • Power supply: 7 - 15 V DC

  • Dimensions: 80 x 54 mm


Warning: This is a kit. It requires a soldering iron and solder (not included)

Included with delivery
  • PCB

  • All electronic components

  • Manual


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : KA08
Package weight : 0.14 kg
RoHS : conform
Technical information
Datasheet/manual