Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD SENS :: Arduino Shield 9 Axes Motion

Item-No.: ARDUINO SHD SENS
€26,90




ARDUINO SHD SENS

Arduino™ 9 Axes Motion Shield
The Arduino™ 9 Axes Motion Shield has been developed with Bosch using their BN0055 absolute orientation sensor as an on-board key feature. With the shield, designers can start to introduce motion sensing to projects, connecting to TinkerKit modules and Arduino™ boards such as Uno, Yun, Leonardo, Ethernet, Mega, Due and Zero Pro.
The shield is powered only when connected to an Arduino™ board.

Features
• BN0055 absolute orientation sensor
• 5 V operating voltage
• 50 mW power consumption



Manufacturer : ARDUINO
Factory number : A000070
Package weight : 0.03 kg
RoHS : conform
Technical information
Datasheet/manual