Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD RGB :: Arduino RGB shield


ARDUINO SHD RGB

Control 3 dimmer channels (1x RGB or 3 individual channels) with the Arduino UNO™.

Characteristics
  • Downloadable example

  • Stackable: different shields can be stacked

  • Large user community


Technical data
  • 2 A-load on VIN or 6 A-load on external power supply

  • 12 V or 24 V power supply

  • Use pin 3, 5, 6 as a PWM output on the Arduino UNO™

  • Dimensions: 75 x 55 x 25 mm


Arduino™ not included



Manufacturer : VELLEMAN
Factory number : VMA01
Package weight : 0.093 kg
RoHS : conform
Technical information