Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD MOT :: Arduino motor shield, L298


ARDUINO SHD MOT

The Arduino™ motor shield is based on the L298, enabling the user to control inductive loads such as relays, solenoids, DC motors and stepper motors.
You can use the Arduino™ shield to control 2 DC motors or 1 stepper motor independently of each other. You can also measure each motor's power consumption and perform many other functions.

Technical data
  • Operating voltage: 5 - 12 V

  • Motor control: L298P, controls 2 DC motors or 1 stepper motor

  • Power: 2 A per channel or max. 4 A (with external power supply)

  • Current detection: 1.65 V/A

  • Free-running stop and brake function



Manufacturer : ARDUINO
Factory number : A000079
Package weight : 0.041 kg
RoHS : conform
Technical information
Datasheet/manual