Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ARDUINO SHD ETH2 :: Arduino Ethernet Shield 2, without PoE


ARDUINO SHD ETH2

Arduino™ Ethernet Shield 2 without PoE

The Arduino™ Ethernet Shield 2 allows an Arduino™ board to connect to the Internet as well as read and write on a microSD card.
The shield is simply mounted on an Arduino™ board, for example on the Arduino™ Uno or since this version also on the Arduino™ Mega. Other shields can be stacked right on top of the Ethernet shield, allowing for optimum functionality integration in designs.
Connect the shield to your computer or a network hub/router via a standard Ethernet cable.

Features:
• W5500 Ethernet chip
• Slot for microSD card/card reader
• Reset controller
• RJ45 Ethernet jack
• 5 status LEDs
• Dimensions: 6.86 x 5.33 cm



Manufacturer : ARDUINO
Factory number : A000024
Package weight : 0.041 kg
RoHS : conform
Technical information
Datasheet/manual