Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTW 520 :: FTW 520 thermal switch set, socket adapter


FTW 520

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing

The use of the remote ventilation control FTW 520 with a remote temperature system means that the ventilation system can only be used if the oven or the combustion sites are not running or are cold.

A transmitter in the exhaust gas temperature monitor checks whether the oven is running or is off, and sends this information wirelessly to the receiver. This only releases the power supply for the ventilation system when the oven is off.

. TÜV-tested
. DIBt (Deutsches Institut für Bautechnik — German institute for civil engineering)) Approval Z-85.2-10 (receiver)
. DIN EN 14597_2012-09 (transmitter)
. External aerial
. Wireless link and battery monitoring
. Switching capacity 1150 W
. Mains plug fuse
. Can be expanded with additional transmitter FDS 098 for window contact
. simple, fast installation of the receiver
. the FTW transmitter must be installed by a specialist company



Manufacturer : SCHABUS
Factory number : 300529
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Datasheet/manual