Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FTW 510 :: FTW 510 thermal switch set


FTW 510

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
The use of the remote ventilation control FTW 510 with a remote temperature system means that the ventilation system can only be used if the oven or the combustion sites are not running or are cold.

A transmitter in the exhaust gas temperature monitor checks whether the oven is running or is off, and sends this information wirelessly to the receiver. This only releases the power supply for the ventilation system when the oven is off.

. TÜV-tested
. DIBt (Deutsches Institut für Bautechnik — German institute for civil engineering)) Approval Z-85.2-11 (receiver)
. DIN EN 14597_2012-09 (transmitter)
. Wireless link and battery monitoring
. Relay contact 5 A changer (potential-free)
. Can be expanded with additional transmitter FDS 098 for window contact
. Lighting of the extractor hood also works for the operation of the combustion sites
. the FTW transmitter must be installed by a specialist company



Manufacturer : SCHABUS
Factory number : 300519
Package weight : 0.695 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Installation
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals