Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FDS 200 :: FDS 200 wireless extractor fan controller


FDS 200

  • Product Description
  • Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact

Wireless extractor fan controller, plug-in version

When using the FDS 200 wireless extractor fan controller, an extraction system can only be used when the window is open and the required supply of air can flow into the room. A contact system monitors the position of the window sash and wirelessly sends the status to the receiver.


With technical approval ("Ü" marking) for construction applications from the DIBt (Deutsches Institut für Bautechnik — German institute for civil engineering) in Berlin, Z-85.2-10

With new safety technology
• Transmission path monitoring
• Battery monitoring
• Anti-tamper plug guard
• Radio frequency: 868 MHz
• 1150 VA

The FeuV (Feuerungsverordnung — German fire precautions regulation) (§ 4, Installing heat-producing appliances) stipulates: If a heat-producing appliance dependent on ambient air (e.g. gas-fired boiler, a firewood stove) and an extractor fan (e.g. extractor hood) are operated simultaneously, it must be ensured in a place of residence/house that no carbon monoxide is extracted from the heat-producing appliance. As soon as an extractor system is switched on, a vacuum is created in a closed room. The pressure must only be equalised via the flow of fresh air from the outside and not via the heat-producing appliance.



Manufacturer : SCHABUS
Factory number : 300462
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Extractor fan control
    • Technology
    • Radio
    • Assembly
    • Plug adapter
  • Electrical values
    • Switching capacity
    • 1150 W
  • Implementation
    • power supply
    • 230 V
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Plug housing
    • Output voltage
    • 230 V AC
    • Output voltage, connection
    • Socket output, type F - protective contact