Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST RS90FAD0 :: Topstar RS1 leather executive chair, black


Chefsessel Topstar RS1 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • RS1
    • Color Fabric
    • Black leather
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 100.000
  • Measures
    • ØFootbase
    • 70 cm
    • Seat Width
    • 55 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 42 - 51 cm
    • Overall Height
    • 118 - 128 cm
    • Height Backrest
    • 72 cm
  • Weights
    • Weight
    • 21.82 kg

A chair that makes a big impression
The Topstar RS1 leather executive chair has an ergonomically designed backrest with integrated padded headrest for extra comfort. A comfortable, extra well-padded contour seat means ensures you can sit comfortably over long periods of time.

  • Material: genuine cowhide leather

  • Colour: black with intricate white quilted double-stitching

  • Kinematic tilting mechanism

  • Spring force can be individually adjusted to body weight

  • Includes armrests

  • Polished base

  • Seat width: 55 cm

  • Seat depth: 50 cm

  • Seat height: 42-51 cm

  • Backrest height: 72 cm


Shipping by forwarding agent.



Manufacturer : TOPSTAR
Factory number : RS90F AD0
Package weight : 25 kg
RoHS : conform
Technical information
  • General
    • Model
    • RS1
    • Color Fabric
    • Black leather
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine cowhide leather
    • Color Frame
    • Polished
    • Material Footbase
    • Aluminium
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • No
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 100.000
  • Measures
    • ØFootbase
    • 70 cm
    • Seat Width
    • 55 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 42 - 51 cm
    • Overall Height
    • 118 - 128 cm
    • Height Backrest
    • 72 cm
  • Weights
    • Weight
    • 21.82 kg
Datasheet/manual