Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 8779A80 :: Topstar TD LUX 10 executive chair, black


Chefsessel Topstar TD LUX 10 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • TD LUX 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine leather
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 115 - 124 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 21.36 kg

This comfortable executive chair is almost custom-made in its contemporary design and simple elegance.

"TD LUX 10" executive chair
  • Cover: 100% leather (cowhide nappa leather)

  • Side sections in matching leatherette

  • Incl. chrome-plated steel arm rests with leather cover

  • Knee tilt mechanism

  • Chrome-plated steel base

  • Infinitely adjustable seat height with TÜV-tested pneumatic safety spring.

  • Double safety castors with load-dependent braking; suitable for carpets.


Soft castors for hard floors are sold separately.



Manufacturer : TOPSTAR
Factory number : 8779 A80
Package weight : 22.6 kg
RoHS : conform
Technical information
  • General
    • Model
    • TD LUX 10
    • Color Fabric
    • Black leather
    • suggested seat time
    • More than 10 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • Genuine leather
    • Color Frame
    • Chrome
    • Material Footbase
    • Steel
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • Integrated
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 35.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 48 cm
    • Seat Depth
    • 50 cm
    • Seat Height
    • 42 - 55 cm
    • Overall Height
    • 115 - 124 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 21.36 kg
Datasheet/manual