Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TST 7800D60 :: Topstar Comfort Point 10 executive chair, black


Chefsessel Topstar Comfort Point 10 schwarz

  • Product Description
  • Technical information
  • General
    • Model
    • Comfort Point 10
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • PU-coated leather
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 49 cm
    • Seat Depth
    • 49 cm
    • Seat Height
    • 43 - 53 cm
    • Overall Height
    • 110 - 119 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 15.79 kg

Comfort executive chair - surprisingly affordable!

Take a seat on the Comfort Point 10 executive chair from Topstar!

  • This classic executive chair impresses with its comfortable seat:

  • Contoured seat for comfortable ergonomic seating.

  • Tilting mechanism can be individually adjusted to body weight

  • Height infinitely adjustable using TÜV-tested safety gas spring.

  • Cover material: leather.


Delivery incl. armrests.



Manufacturer : TOPSTAR
Factory number : 7800 D60
Package weight : 15.3 kg
RoHS : conform
Technical information
  • General
    • Model
    • Comfort Point 10
    • Color Fabric
    • Black
    • suggested seat time
    • 6 - 8 hours
    • Assembly
    • Part dismantled
  • Implementation
    • upholstery
    • PU-coated leather
    • Color Frame
    • Black
    • Material Footbase
    • Plastic
    • Seat Shape
    • Contoured seat
    • seat mechanism
    • Tilt mechanism
    • Seat Tilt
    • Fixed
    • Backrest
    • Fixed
    • Hydraulic Gas Lift
    • Height-adjustable
    • User Weight up
    • 110 kg
    • Users Size up
    • 192 cm
    • Backrest tilt
    • Yes
    • Armrests
    • Fixed
    • Headrest
    • No
    • Wheels
    • 5 double castors for soft floors
    • Rubs
    • 40.000
  • Measures
    • ØFootbase
    • 64 cm
    • Seat Width
    • 49 cm
    • Seat Depth
    • 49 cm
    • Seat Height
    • 43 - 53 cm
    • Overall Height
    • 110 - 119 cm
    • Height Backrest
    • 68 cm
  • Weights
    • Weight
    • 15.79 kg
Datasheet/manual