0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS EX60S-8 :: VISATON electrodynamic exciter, 8 ohm


VIS EX60S-8

  • Product Description
  • Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • EX 60S
  • Electrical values
    • Performance
    • 25 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 25 W
  • Weights
    • Weight
    • 0.12 kg
  • Measures
    • Ø
    • 50 mm
    • Installation dimension
    • 21 mm
Electrodynamic exciter to stimulate bending wave vibrations in plates.
The exciter can be mounted on the surface of the plate to be excited using adhesive or screws.

Applications
• Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism.

• Rated power/music power: 25 W *)
• Impedance: 4 Ohm
• Voice coil diameter: 32.5 mm
• Net weight: 0.12 kg

Maximum long-term performance in accordance with DIN EN 60268-5



Manufacturer : VISATON
Factory number : 4506
Package weight : 0.137 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • EX 60S
  • Electrical values
    • Performance
    • 25 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 25 W
  • Weights
    • Weight
    • 0.12 kg
  • Measures
    • Ø
    • 50 mm
    • Installation dimension
    • 21 mm