Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS EX45S-8 :: VISATON electro-dynamic exciter


VIS EX45S-8

  • Product Description
  • Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • EX 45S
  • Electrical values
    • Performance
    • 10 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 10 W
  • Weights
    • Weight
    • 0.06 kg
  • Measures
    • Ø
    • 38 mm
    • Installation dimension
    • 21 mm

EX 45 S 8 OHM

Item no. 4501
Electrodynamic exciter to stimulate bending wave vibrations in plates. The exciter can be mounted on the surface of the plate to be excited using adhesive or screws.

Applications:
- Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism.



Manufacturer : VISATON
Factory number : 4501
Package weight : 0.061 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • EX 45S
  • Electrical values
    • Performance
    • 10 W
    • Impedance
    • 8 Ohm
    • Music power rating
    • 10 W
  • Weights
    • Weight
    • 0.06 kg
  • Measures
    • Ø
    • 38 mm
    • Installation dimension
    • 21 mm