Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS EX45S-4 :: VISATON electrodynamic exciter, 4 ohm


VIS EX45S-4

  • Product Description
  • Technical information
  • General
    • Type
    • Electrodynamic exciter
    • Model
    • EX 45S
  • Electrical values
    • Performance
    • 10 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 10 W
  • Weights
    • Weight
    • 0.06 kg

Electrodynamic exciter to stimulate bending wave vibrations in plates. Adhesive or screws can be used to mount the exciter on the surface of the plate to be excited.

Applications:
  • Signal output in all types of applications where visible speakers cannot be installed for design reasons or to protect against environmental influences or vandalism


  • Music power 10 W

  • Rated impedance Z 4 ohm

  • Voice coil diameter 25.4 mm

  • Net weight 0.06 kg

  • Connections
    4.8 x 0.8 mm (+)
    2.8 x 0.8 mm (-)

  • Temperature range -25 to 70°C




Manufacturer : VISATON
Factory number : 4503
Package weight : 0.083 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electrodynamic exciter
    • Model
    • EX 45S
  • Electrical values
    • Performance
    • 10 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 10 W
  • Weights
    • Weight
    • 0.06 kg