Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS BS 130-4 :: VISATON structure-borne sound converter


VIS BS 130-4

  • Product Description
  • Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • BS 130
  • Electrical values
    • Performance
    • 50 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W
    • Resonance frequency
    • 25 Hz
  • Weights
    • Weight
    • 1.5 kg
  • Measures
    • Ø
    • 142 mm
    • Installation dimension
    • 130 mm

Structure-borne sound converter for playing bass sounds.
Mounted on a resonating surface, which directly causes the sound converter to vibrate (e.g. body sheet metal in a car, base of a sofa etc.).
An enclosed cabinet is not necessary.

Using the BS 130, the lowest bass frequencies, such as those used in films, can be reproduced such that they are felt through the body.

• Music power: 100 W
• Rated power: 50 W
• Impedance: 4 Ohm
• Resonance frequency: 25 Hz
• Installation diameter: 130 mm
• Basket diameter: 142 mm
• Weight: 1.5 kg



Manufacturer : VISATON
Factory number : 4512
Package weight : 1.423 kg
RoHS : conform
Technical information
  • General
    • Type
    • Structure-borne noise converter
    • Model
    • BS 130
  • Electrical values
    • Performance
    • 50 W
    • Impedance
    • 4 Ohm
    • Music power rating
    • 100 W
    • Resonance frequency
    • 25 Hz
  • Weights
    • Weight
    • 1.5 kg
  • Measures
    • Ø
    • 142 mm
    • Installation dimension
    • 130 mm