Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 VBL801 :: Connecting cable, M12, 8-pin, 1 m


142M2X11010

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug to M12 plug
  • Specials
    • Specification
    • Cat.6A
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • M12

Shielded M12 Ethernet connection cable with straight plugs.

• X-coded
• M12 plug, straight to M12 plug, straight
• Cable insert moulded at M12 plugs
• Cores 4x2xAWG26/7 PiMF
• Overall shielding copper braid, tin-plated
• Protective circuit 1:1



Manufacturer : METZ CONNECT
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug to M12 plug
  • Specials
    • Specification
    • Cat.6A
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • M12
Datasheet/manual