Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 ST MNF88 :: M12 plug, 4-pin, for field assembly

Item-No.: M12 ST MNF88
€13,20
Category of goods: 1 = discountable

M12 ST MNF88


Ethernet M12 cat. 5 connector for field assembly, straight version.


  • D coded based on IEC PAS 61076-2-101

  • AWG 22

  • For 4-wire cable connection

  • Can connect AWG 26/7 - 22/7; AWG 24/1 - 22/1

  • Solid wire Cu conductor diameter 0.4 - 0.64 mm

  • Stranded wire Cu conductor diameter 0.48 - 0.76 mm

  • Wire diameter up to 1.6 mm

  • Cable sheath 5.0 to 9.7 mm

  • Consists of just two parts

  • Easy assembly — can be connected without special tools

  • Industry-standard die-cast zinc housing




Manufacturer : METZ CONNECT
Factory number : MNF881A115
Package weight : 0.029 kg
RoHS : conform
Technical information
Datasheet/manual