Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 RJ45 VBLG801 :: Connecting cable, M12-RJ45, 4-pin, 1 m

Item-No.: M12 RJ45 VBLG801
€37,30




M12 RJ45 VBLG801

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Angled connector to RJ45
  • Specials
    • Specification
    • Cat. 6
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • M12 to RJ45

Shielded M12 Ethernet connecting cable with angled plug on RJ45 plug.


  • X-coded

  • Cable moulded to plugs

  • Wires 4 x 2 x AWG26/7 PiMF

  • General shielding: tin-plated copper braid

  • Wiring in accordance with T568B




Manufacturer : METZ CONNECT
Factory number : 142M2X95010
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Angled connector to RJ45
  • Specials
    • Specification
    • Cat. 6
  • Measures
    • Length
    • 1000 mm
  • Implementation
    • Type of connector
    • M12 to RJ45
Datasheet/manual