Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 RJ45 VBL802 :: Connecting cable M12-RJ45, 8-pin, 2 m

Item-No.: M12 RJ45 VBL802
€43,60




142M2X15020

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug to RJ45 plug
  • Specials
    • Specification
    • Cat.6
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12

Shielded M12 to RJ45 Ethernet connection cable with straight plugs.

• M12 connector, X-coded
• Cable insert moulded at plugs
• Cores 4x2xAWG26/7 PiMF
• Overall shielding copper braid, tin-plated
• Pin assignment for T568B



Manufacturer : METZ CONNECT
Package weight : 0.133 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting cable
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug to RJ45 plug
  • Specials
    • Specification
    • Cat.6
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12
Datasheet/manual