Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 BU8 NF88-01 :: Plug M12, 8-pin, for field assembly

Item-No.: M12 BU8 NF88-01
€25,95
Category of goods: 1 = discountable

MNF881A315-0001

  • Product Description
  • Technical information
  • General
    • Type
    • Plug
    • Pole number
    • 8
    • Technology
    • Ethernet
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Type of connector
    • M12

Ethernet M12 Cat. 6A connector for field assembly, straight version.

• Suitable for Power over Ethernet (PoE, PoE Plus and UPoE)
• Possible to connect AWG 26/7 - 22/7; AWG 24/1 - 22/1
• Solid Cu-conductor diameter 0.4 - 0.64 mm
• Standard wire Cu-conductor diameter 0.48 - 0.76 mm
• Wire diameter up to 1.6 mm
• Cable sheath from 5.0 to 9.7 mm
• Consists of only 2 parts
• Easy to assemble - no special tools required for connection



Manufacturer : METZ CONNECT
Package weight : 0.035 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plug
    • Pole number
    • 8
    • Technology
    • Ethernet
  • Specials
    • Specification
    • 10 Gbit compatible
  • Implementation
    • Type of connector
    • M12
Datasheet/manual