Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 ASL802 :: Connection cable: M12, 8-pin, 2 m

Item-No.: M12 ASL802
€34,40




142M2X10020

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting lead
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Plug to free end
  • Specials
    • Specification
    • Cat.6A
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12

Shielded M12 Ethernet connection cable with straight plug on free end

• X-coded, Cat. 6A
• Cable insert moulded at M12 plug
• Cores 4 x 2 x AWG26/7
• Overall shielding copper braid, tin-plated
• Cable green, PUR
• Length: 2.0 m



Manufacturer : METZ CONNECT
Package weight : 0.131 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting lead
    • Pole number
    • 8
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • Plug to free end
  • Specials
    • Specification
    • Cat.6A
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12
Datasheet/manual