Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


M12 ASL402 :: Connection cable: M12, 4-pin, 2 m


142M1D10020

  • Product Description
  • Technical information
  • General
    • Type
    • Connecting lead
    • Pole number
    • 4
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug
  • Specials
    • Specification
    • Cat.5e
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12

Shielded M12 Ethernet connection cable with straight connector.

• Cable insert moulded at M12 plug
• Cores 4 x 0.75 mm stranded wires, tin plated with plastic film
• FRNC inner sheath, with aluminium-coated plastic film
• Overall shield copper braid tin-plated, approximately 85% coverage
• Profinet pin assignment (WS-GE-BL-OR)



Manufacturer : METZ CONNECT
Package weight : 0.142 kg
RoHS : conform
Technical information
  • General
    • Type
    • Connecting lead
    • Pole number
    • 4
    • Colour
    • Green
    • Technology
    • Ethernet
    • Design
    • M12 plug
  • Specials
    • Specification
    • Cat.5e
  • Measures
    • Length
    • 2000 mm
  • Implementation
    • Type of connector
    • M12
Datasheet/manual