Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UV-LAMPE 2 :: Replacement UV tubes for UV exposure unit 2, 15W-220V


UV-LAMPE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement UV lamp
    • Design
    • For UV exposure unit 2
  • Interfaces
    • Connection
    • Base G13
  • Measures
    • Length
    • 451,6 mm
    • Ø
    • 28 mm
  • Electrical values
    • Load limit
    • 220 V / 15 W

Replacement UV tubes for UV exposure unit 2

15 watt, 220 volt

Length (light body): 437.4 mm
Distance between the pins approx. 12.5 mm



Package weight : 0.084 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement UV lamp
    • Design
    • For UV exposure unit 2
  • Interfaces
    • Connection
    • Base G13
  • Measures
    • Length
    • 451,6 mm
    • Ø
    • 28 mm
  • Electrical values
    • Load limit
    • 220 V / 15 W
Datasheet/manual