Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UV-LAMPE 1 :: Replacement UV tubes for UV exposure unit 1, 8W-220V


UV-LAMPE 1

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement UV lamp
    • Design
    • For UV exposure unit 1
  • Interfaces
    • Connection
    • Base G5
  • Measures
    • Length
    • 302,5 mm
    • Ø
    • 16 mm
  • Electrical values
    • Load limit
    • 220 V / 8 W

Replacement UV tubes for UV exposure unit 1

8 watt, 220 volt

Length (lamp body): 288.3 mm
Distance between the pins 4.5 mm



Package weight : 0.0025 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement UV lamp
    • Design
    • For UV exposure unit 1
  • Interfaces
    • Connection
    • Base G5
  • Measures
    • Length
    • 302,5 mm
    • Ø
    • 16 mm
  • Electrical values
    • Load limit
    • 220 V / 8 W
Datasheet/manual