Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


THERMOMETER S1 :: Replacement thermometer for spray etching system


THERMOMETER S1

  • Product Description
  • Technical information
  • General
    • Type
    • Spare thermometer
    • Design
    • For etcher S1, 0 - 50°C

Replacement thermometer



Manufacturer : PROMA
Factory number : 741510 0001
Package weight : 0.021 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare thermometer
    • Design
    • For etcher S1, 0 - 50°C
Datasheet/manual