Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AUFFANGWANNE 2 :: Replacement drip tray for etcher, 60 cm


AUFFANGWANNE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement catch basin
    • Design
    • For etcher 2
  • Measures
    • Length
    • 585 mm
Replacement drip tray for etching device 2
LxWxH (mm): 585x150x20



Manufacturer : PROMA
Factory number : 411 198
Package weight : 0.176 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement catch basin
    • Design
    • For etcher 2
  • Measures
    • Length
    • 585 mm
Datasheet/manual