Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AETZGERAET S2 :: S2 spray etcher for double-sided PCBs


AETZGERAET S2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • for printed circuit boards up to 200 x 380 mm
    • Technology
    • Double-sided
    • Power supply
    • 6 V / 40 VA
  • Implementation
    • Board size max.
    • 380 x 200 mm
    • Amount of fluid cuvette 1
    • ca. 5 l
    • Amount of fluid cuvette 2
    • ca. 5 l
    • Amount of fluid etching cuvette
    • ca. 4 l
  • Electrical values
    • Heating capacity
    • 150 W
    • Warm-up time
    • Approx. 30 min.
  • Measures
    • Length
    • 530 mm
    • Height
    • 420 mm
    • Width
    • 350 mm
  • Other
    • Etching sulphate needed
    • 1000 g
    • Requirement sodium hydroxide
    • 20 g
    • Self-lance motors
    • 4x 7 W

S2 PCB spray etcher

With this spray etcher, we are expanding the range of etching machines for professional use. Unlike basic spray etching machines 1 and 2, the etcher sprays the etching fluid directly onto the PCB via spray tubes for a much faster and more accurate spray process. The unit is therefore ideal for use in laboratories and small series production.
The unit uses three separate acrylic cuvettes, which can be emptied individually, for the development, rinsing and etching processes. It offers a user-friendly design and clear acrylic cuvettes, and the etching process can be controlled at all times.

  • Three separate cuvettes made from clear acrylic glass for the development, rinsing and etching processes

  • Self-priming spray tubes for optimum etching results

  • Containers can be emptied individually via the drain valves

  • Infinitely adjustable heating (glass heating element) with a range of approximately 36 to 48°C

  • Adjustable PCB holders with PVC rails keep PCBs in place

  • Glass thermometer 0 to 50°C in etching bath

  • Plastic drip tray


Note 1: Delivered product is ready assembled
Note 2: The saturated etching solution is special waste that must be disposed of in accordance with local regulations.

** Please contact the manufacturer directly in the event of complaints **



Manufacturer : PROMA
Factory number : 141071 0000
Package weight : 15.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • for printed circuit boards up to 200 x 380 mm
    • Technology
    • Double-sided
    • Power supply
    • 6 V / 40 VA
  • Implementation
    • Board size max.
    • 380 x 200 mm
    • Amount of fluid cuvette 1
    • ca. 5 l
    • Amount of fluid cuvette 2
    • ca. 5 l
    • Amount of fluid etching cuvette
    • ca. 4 l
  • Electrical values
    • Heating capacity
    • 150 W
    • Warm-up time
    • Approx. 30 min.
  • Measures
    • Length
    • 530 mm
    • Height
    • 420 mm
    • Width
    • 350 mm
  • Other
    • Etching sulphate needed
    • 1000 g
    • Requirement sodium hydroxide
    • 20 g
    • Self-lance motors
    • 4x 7 W