0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AETZGERAET S1 :: PCB spray etcher ** Please contact the manufacturer directly in


AETZGERAET S1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • for printed circuit boards up to 200 x 380 mm
    • Technology
    • Single-sided
    • Power supply
    • 6 V / 25 VA
  • Implementation
    • Board size max.
    • 380 x 200 mm
    • Amount of fluid cuvette 1
    • ca. 5 l
    • Amount of fluid cuvette 2
    • ca. 5 l
    • Amount of fluid etching cuvette
    • ca. 4 l
  • Electrical values
    • Heating capacity
    • 150 W
    • Warm-up time
    • Approx. 30 min.
  • Measures
    • Length
    • 530 mm
    • Height
    • 420 mm
    • Width
    • 350 mm
  • Other
    • Etching sulphate needed
    • 1000 g
    • Requirement sodium hydroxide
    • 20 g
    • Self-lance motors
    • 2x 7 W
PCB spray etcher

Spray technology delivers short etching times and reduces the amount of etchant required. This spray etcher has been specially developed for laboratory production and small series production. Up to eight eurocards can be processed in a single etching step. The development, rinsing and etching processes can be completed using one device. The work results can be adjusted precisely to the required parameters using the adjustable PCB holders, the infinitely adjustable heating element up to 45°C and the thermometer for the development and etching bath. The three drain valves enable the user to implement a clean work process.

Max. PCB size: 200 x 380 mm

Etching cuvette: approx. 3 l
Development cuvette: approx. 5 l
Rinsing cuvette: approx. 5 l

Chemicals required (not included in delivery):
Sodium persulphate: approx. 0.75 kg
Developer: approx. 50 g
Packaging size: 620x 670x 450 mm



Manufacturer : PROMA
Factory number : 141070 0000
Package weight : 14.919 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • for printed circuit boards up to 200 x 380 mm
    • Technology
    • Single-sided
    • Power supply
    • 6 V / 25 VA
  • Implementation
    • Board size max.
    • 380 x 200 mm
    • Amount of fluid cuvette 1
    • ca. 5 l
    • Amount of fluid cuvette 2
    • ca. 5 l
    • Amount of fluid etching cuvette
    • ca. 4 l
  • Electrical values
    • Heating capacity
    • 150 W
    • Warm-up time
    • Approx. 30 min.
  • Measures
    • Length
    • 530 mm
    • Height
    • 420 mm
    • Width
    • 350 mm
  • Other
    • Etching sulphate needed
    • 1000 g
    • Requirement sodium hydroxide
    • 20 g
    • Self-lance motors
    • 2x 7 W