Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AETZGERAET 2 :: PCB etcher up to PCB size 235x330mm ** Please contact the manufa


AETZGERAET 2

  • Product Description
  • Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • For printed circuit boards up to 200 x 335 mm
  • Implementation
    • Board size max.
    • 235 x 330 mm
    • Top opening
    • 365 x 25 mm
    • Capacity
    • 2.25 Liter
    • PCB holder
    • Dual
  • Electrical values
    • Heating capacity
    • 150 W
  • Measures
    • Length
    • 445 mm
    • Height
    • 320 mm
    • Width
    • 105 mm
  • Other
    • Etching sulphate needed
    • 600 g

PCB etcher

Includes adjustable heating, circulation pump for etching fluid, air distributor hose and adjustable PCB holder. Control the etching process at all times with the acrylic cuvette. Supplied unassembled.

For PCBs up to 235 x 365 mm

Note:
The saturated etching solution is special waste (trichloroethane) that must be disposed of in accordance with local regulations.



Manufacturer : PROMA
Factory number : 141 04 2000
Package weight : 4.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • For printed circuit boards up to 200 x 335 mm
  • Implementation
    • Board size max.
    • 235 x 330 mm
    • Top opening
    • 365 x 25 mm
    • Capacity
    • 2.25 Liter
    • PCB holder
    • Dual
  • Electrical values
    • Heating capacity
    • 150 W
  • Measures
    • Length
    • 445 mm
    • Height
    • 320 mm
    • Width
    • 105 mm
  • Other
    • Etching sulphate needed
    • 600 g