Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AETZGERAET 1 :: PCB etcher up to PCB size 235x170mm


AETZGERAET 1

  • Product Description
  • Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • For printed circuit boards up to 235 x 170 mm
  • Implementation
    • Board size max.
    • 235 x 170 mm
    • Top opening
    • 210 x 25 mm
    • Capacity
    • 1.75 Liter
    • PCB holder
    • Single
  • Electrical values
    • Heating capacity
    • 100 W
  • Measures
    • Length
    • 285 mm
    • Height
    • 320 mm
    • Width
    • 105 mm
  • Other
    • Etching sulphate needed
    • 400 g
PCB etcher

Includes adjustable heating, circulation pump for etching fluid, air distributor hose and adjustable PCB holder. Control the etching process at all times with the acrylic cuvette. Supplied unassembled.

For PCB size up to 235x175 mm.

Note:
The saturated etching solution is special waste (trichloroethane) that must be disposed of in accordance with local regulations.

** Please contact the manufacturer directly in the event of complaints **



Manufacturer : PROMA
Factory number : 141030 2000
Package weight : 3.35 kg
RoHS : conform
Technical information
  • General
    • Type
    • PCB etcher
    • Design
    • For printed circuit boards up to 235 x 170 mm
  • Implementation
    • Board size max.
    • 235 x 170 mm
    • Top opening
    • 210 x 25 mm
    • Capacity
    • 1.75 Liter
    • PCB holder
    • Single
  • Electrical values
    • Heating capacity
    • 100 W
  • Measures
    • Length
    • 285 mm
    • Height
    • 320 mm
    • Width
    • 105 mm
  • Other
    • Etching sulphate needed
    • 400 g