Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACRYL-KUEVETTE 2 :: Replacement acrylic cuvette for etcher 2


ACRYL-KUEVETTE 2

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher 2 from 2004
  • Measures
    • Length
    • 295 mm
    • Height
    • 35 mm
    • Width
    • 430 mm

Replacement acrylic cuvette

For etcher 2 built from 2004 onwards



Manufacturer : PROMA
Factory number : 149 117 2000
Package weight : 2.482 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement acrylic cuvette
    • Design
    • For etcher 2 from 2004
  • Measures
    • Length
    • 295 mm
    • Height
    • 35 mm
    • Width
    • 430 mm
Datasheet/manual