Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITSILBER :: Conductive silver for repairing strip conductors

Item-No.: LEITSILBER
€5,55
Category of goods: 1 = discountable

LEITSILBER

  • Product Description
  • Technical information
  • General
    • Type
    • Conductive silver
    • Design
    • Drying time 10 h
  • Weights
    • Weight
    • 3 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H336, H410
    • P-statements
    • P210, P233, P261, P273, P370, P378
    • Class
    • 3
    • UN-number
    • UN 1993
    • Classification Code
    • F1
    • Content
    • 3
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II

Conductive silver for
repairing
conductive strips,
heated
rear windows, etc.
Drying time: 10 hrs.
Contents: approx. 3 grams
  • GHS02GHS07GHS09
  • Hazard statements

    H225Highly flammable liquid and vapour.

    H336May cause drowsiness or dizziness.

    H410Very toxic to aquatic life with long lasting effects.

  • Safety instructions

    P210Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

    P233Keep container tightly closed.

    P261Avoid breathing dust/fume/gas/mist/vapours/spray.

    P273Avoid release to the environment.

    P370In case of fire: see safety data sheet.

    P378Use to extinguish: see safety data sheet


    For further information see Safety Data Sheet.



Manufacturer : KEMO
Factory number : L100
Package weight : 0.023 kg
RoHS : conform
Technical information
  • General
    • Type
    • Conductive silver
    • Design
    • Drying time 10 h
  • Weights
    • Weight
    • 3 g
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H225, H336, H410
    • P-statements
    • P210, P233, P261, P273, P370, P378
    • Class
    • 3
    • UN-number
    • UN 1993
    • Classification Code
    • F1
    • Content
    • 3
    • Unit (g / ml)
    • g
    • Pressurised container (y/n)
    • No
    • Packaging group
    • II
    • UN-number (IATA)
    • UN 1993
    • Class (IATA)
    • 3
    • Packaging (cargo)
    • II